845-036-542-102

Heilind Number:EDA845-036-542-102
Manufacturer:EDAC
Manufacturer Number:845-036-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 36 positions, it offers seamless integration for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in all operating environments. Crafted with copper alloy contacts for optimal conductivity, this connector guarantees efficient power transmission. Its straight mount orientation and compact .1 inch pitch make it easy to install, while the .2 inch row spacing allows for neat and organized PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today with this cutting-edge connector.