845-036-542-107

Heilind Number:EDA845-036-542-107
Manufacturer:EDAC
Manufacturer Number:845-036-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-107

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, it features high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and a total of 36 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Step up your electronics game with this essential component.