845-036-542-108

Heilind Number:EDA845-036-542-108
Manufacturer:EDAC
Manufacturer Number:845-036-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-108

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector, designed with precision and reliability in mind. Featuring a single row layout with 36 positions, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it is perfect for streamlined PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this high-performance connector.