845-036-542-207

Heilind Number:EDA845-036-542-207
Manufacturer:EDAC
Manufacturer Number:845-036-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-207

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 36 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers a perfect fit for your application. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your connectivity solutions with this essential component.