845-036-542-212

Heilind Number:EDA845-036-542-212
Manufacturer:EDAC
Manufacturer Number:845-036-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuit boards, this connector features a reliable contact material of Copper Alloy, ensuring stable and efficient data transmission. With two rows of 36 positions each, it provides ample connectivity options for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments. Its straight mount orientation and compact .1-inch pitch make it easy to install and optimize space on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate the performance of your electronics with this essential component.