845-036-542-403

Heilind Number:EDA845-036-542-403
Manufacturer:EDAC
Manufacturer Number:845-036-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-403

Detailed Description

Elevate your PCB connection game with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contacts constructed from Copper Alloy for reliable conductivity. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this top-of-the-line connector.