845-036-542-412

Heilind Number:EDA845-036-542-412
Manufacturer:EDAC
Manufacturer Number:845-036-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 36 positions in a single row, it offers seamless interconnectivity for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection. Crafted with precision, the contacts are constructed from Copper Alloy for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB design with this reliable and versatile connector.