845-036-542-502

Heilind Number:EDA845-036-542-502
Manufacturer:EDAC
Manufacturer Number:845-036-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-502

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance in a variety of environments. With two rows and thirty-six positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.