845-036-542-512

Heilind Number:EDA845-036-542-512
Manufacturer:EDAC
Manufacturer Number:845-036-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-512

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers 36 positions across two rows, perfect for seamless board-to-board connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a 3A amperage and a pitch of .1 inches, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Ideal for a wide range of applications, this connector promises seamless and secure connectivity for your PCB projects.