845-036-542-802

Heilind Number:EDA845-036-542-802
Manufacturer:EDAC
Manufacturer Number:845-036-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-802

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The 36-position connector, with two rows and a .1-inch pitch, offers efficient data transmission between PCBs. Its Copper Alloy contacts guarantee excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.