845-036-542-803

Heilind Number:EDA845-036-542-803
Manufacturer:EDAC
Manufacturer Number:845-036-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board-To-Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and 36 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your system with this essential component for seamless data transfer and power distribution.