845-036-542-808

Heilind Number:EDA845-036-542-808
Manufacturer:EDAC
Manufacturer Number:845-036-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 36 positions, this connector ensures seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is made from robust Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.