845-036-542-812

Heilind Number:EDA845-036-542-812
Manufacturer:EDAC
Manufacturer Number:845-036-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-542-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance. With two rows of 36 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Designed for straight mount orientation, it facilitates seamless PCB placement. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your device with this essential connector for enhanced functionality and performance.