845-036-544-101

Heilind Number:EDA845-036-544-101
Manufacturer:EDAC
Manufacturer Number:845-036-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-544-101

Detailed Description

Enhance your PCB connectivity with our 36-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable performance, with a low amperage of 3 A for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your electronics with this essential component.