845-036-544-102

Heilind Number:EDA845-036-544-102
Manufacturer:EDAC
Manufacturer Number:845-036-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision, it features 36 positions in a single row for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With a straight mount orientation, this connector is ideal for streamlined PCB applications. Elevate your connectivity solutions with this green-colored connector, offering a stable amperage of 3A.