845-036-544-204

Heilind Number:EDA845-036-544-204
Manufacturer:EDAC
Manufacturer Number:845-036-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-544-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, a vital component for seamless communication between circuit boards. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visibility in your setup. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 36 positions for secure and efficient data transmission. Its straight mount orientation and compact design make it ideal for space-saving applications, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for top-notch performance in your PCB assemblies.