845-036-544-212

Heilind Number:EDA845-036-544-212
Manufacturer:EDAC
Manufacturer Number:845-036-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-544-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for optimum performance, this connector features 36 positions with two rows, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable data transmission.