845-036-544-404

Heilind Number:EDA845-036-544-404
Manufacturer:EDAC
Manufacturer Number:845-036-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-544-404

Detailed Description

Upgrade your PCB connections with our innovative Green Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your connectivity with this essential component.