845-036-544-512

Heilind Number:EDA845-036-544-512
Manufacturer:EDAC
Manufacturer Number:845-036-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-544-512

Detailed Description

Enhance your electronic connections with this innovative Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with 36 positions, ensuring efficient data transfer. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate. The green color adds a vibrant touch, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any PCB project. Elevate your electronic designs with this essential component.