845-036-555-201

Heilind Number:EDA845-036-555-201
Manufacturer:EDAC
Manufacturer Number:845-036-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-201

Detailed Description

Enhance your PCB connectivity with our dual-row 36-position board-to-board card edge connector. Designed for reliable performance, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure efficient power transmission, with a low 3A amperage. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability in various applications. Upgrade your electronic assemblies with this essential component.