845-036-555-202

Heilind Number:EDA845-036-555-202
Manufacturer:EDAC
Manufacturer Number:845-036-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-202

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. Its two rows of 36 copper alloy contacts ensure secure and reliable connectivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, trust in the quality and performance of this board-to-board connector.