845-036-555-207

Heilind Number:EDA845-036-555-207
Manufacturer:EDAC
Manufacturer Number:845-036-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in your electronic assemblies. With a green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 36 positions each, this connector offers ample room for multiple connections. The copper alloy contacts guarantee reliable signal transmission, while the narrow pitch of .1 inch and row spacing of .2 inch optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Whether you're a professional technician or a DIY enthusiast, this connector is a versatile solution for your project needs. Upgrade your system with efficiency and precision, ensuring seamless data transfer every time.