845-036-555-502

Heilind Number:EDA845-036-555-502
Manufacturer:EDAC
Manufacturer Number:845-036-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-502

Detailed Description

Enhance connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic setups. With a compact form factor and straight mount orientation, it facilitates efficient linking of two PCBs. The durable housing crafted from UL 94V-0 Diallyl Phthalate ensures robustness in diverse operating environments. Copper alloy contacts and a pitch of .1 inch guarantee reliable signal transmission, while the 36 positions across 2 rows offer ample connectivity options. Engineered for versatility, this connector withstands temperatures ranging from -40 to 105°C, making it ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.