845-036-555-512

Heilind Number:EDA845-036-555-512
Manufacturer:EDAC
Manufacturer Number:845-036-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 36 positions each, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for secure and efficient mating. Designed for straight mount orientation, it guarantees seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.