845-036-555-803

Heilind Number:EDA845-036-555-803
Manufacturer:EDAC
Manufacturer Number:845-036-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-803

Detailed Description

Enhance your PCB connectivity with our durable and efficient 36-position board-to-board connector. Perfect for green energy applications, this connector features a low amperage of 3 A and is crafted from UL 94V-0 Diallyl Phthalate for optimal safety and performance. With two rows of copper alloy contacts spaced at .1 and .2 inches, it ensures secure and reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector guarantees seamless functionality even in harsh environments. Upgrade your setup today with this essential component.