845-036-555-807

Heilind Number:EDA845-036-555-807
Manufacturer:EDAC
Manufacturer Number:845-036-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a durable housing constructed from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance even in demanding environments. With two rows of 36 positions each, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.