845-036-555-808

Heilind Number:EDA845-036-555-808
Manufacturer:EDAC
Manufacturer Number:845-036-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-808

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 36 positions for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in diverse operating conditions, ranging from -40 to 105 °C. Crafted with precision, the contact material is made of copper alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation further streamlines the connection process. Elevate your electronics assembly with this essential component, ideal for various applications in the industry.