845-036-555-812

Heilind Number:EDA845-036-555-812
Manufacturer:EDAC
Manufacturer Number:845-036-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, a crucial component for seamless electronic integration. Designed with precision, it features two rows of 36 positions, ensuring optimal signal transmission between boards. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior durability and protection. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient data transfer. Its straight mount orientation facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential connector.