845-036-556-201

Heilind Number:EDA845-036-556-201
Manufacturer:EDAC
Manufacturer Number:845-036-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety for your electronic projects. Featuring two rows of 36 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection game with this essential component.