845-036-556-202

Heilind Number:EDA845-036-556-202
Manufacturer:EDAC
Manufacturer Number:845-036-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 36 positions, allowing for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation further simplifies installation. Elevate your PCB connectivity with this reliable and versatile connector.