845-036-556-207

Heilind Number:EDA845-036-556-207
Manufacturer:EDAC
Manufacturer Number:845-036-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-207

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 36 positions with a 2-row layout, ensuring optimal performance in your electronic setups. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and durable copper alloy contact material, guaranteeing long-lasting durability even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and secure connections. Its straight mount orientation further simplifies the assembly process, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB projects with this essential connector.