845-036-556-208

Heilind Number:EDA845-036-556-208
Manufacturer:EDAC
Manufacturer Number:845-036-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-208

Detailed Description

Enhance your PCB connection setup with our cutting-edge Board To Board PCB Connector, a vital component for seamless data transmission. Designed with precision, this connector features 36 positions spread across two rows, offering optimal connectivity for your circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any environment, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging conditions. Upgrade your connectivity solutions today with this essential component.