845-036-556-212

Heilind Number:EDA845-036-556-212
Manufacturer:EDAC
Manufacturer Number:845-036-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-212

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing material, ensuring both functionality and safety. With 36 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install and promises reliable performance. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments, from industrial settings to personal projects. Perfect for power-hungry devices, it boasts an amperage of 3A, meeting your energy needs with efficiency. Upgrade your connectivity experience with this essential component.