845-036-556-502

Heilind Number:EDA845-036-556-502
Manufacturer:EDAC
Manufacturer Number:845-036-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-502

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for precision and durability, this connector features 36 positions spread across 2 rows, allowing for seamless and reliable data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. The straight mount orientation and copper alloy contact material further enhance its performance, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.