845-036-556-504

Heilind Number:EDA845-036-556-504
Manufacturer:EDAC
Manufacturer Number:845-036-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and 36 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.