845-036-556-507

Heilind Number:EDA845-036-556-507
Manufacturer:EDAC
Manufacturer Number:845-036-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-507

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your electronics assembly. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Designed with two rows and 36 positions, it provides ample space for seamless board-to-board connections. Crafted from copper alloy, the contact material guarantees superior conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mounting. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.