845-036-556-508

Heilind Number:EDA845-036-556-508
Manufacturer:EDAC
Manufacturer Number:845-036-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-508

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications.Upgrade your setup with this essential component for enhanced performance and reliability.