845-036-556-512

Heilind Number:EDA845-036-556-512
Manufacturer:EDAC
Manufacturer Number:845-036-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-512

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions and a dual-row configuration, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environmental conditions. The straight mount orientation makes installation a breeze, perfect for DIY enthusiasts and professionals alike. Elevate your circuit connections with this essential component.