845-036-556-802

Heilind Number:EDA845-036-556-802
Manufacturer:EDAC
Manufacturer Number:845-036-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows of 36 positions each, allowing for seamless and secure connections. The green housing, made of UL 94V-0 Diallyl Phthalate, not only ensures safety but also adds a sleek touch to your assembly. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic projects with this essential connector.