845-036-556-803

Heilind Number:EDA845-036-556-803
Manufacturer:EDAC
Manufacturer Number:845-036-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-803

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this component features 36 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts deliver efficient power transfer at an amperage of 3 A. Whether for commercial or industrial applications, this straight-mount connector is essential for maintaining seamless communication pathways on your PCBs.