845-036-556-804

Heilind Number:EDA845-036-556-804
Manufacturer:EDAC
Manufacturer Number:845-036-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-804

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers reliable durability for long-term use. Featuring two rows of 36 positions each, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact pitch of .1 inches with a row spacing of .2 inches make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Upgrade your setup today with this essential component.