845-036-556-807

Heilind Number:EDA845-036-556-807
Manufacturer:EDAC
Manufacturer Number:845-036-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-807

Detailed Description

Enhance connectivity in your electronic projects with this sturdy and reliable green Board To Board PCB Connector. Featuring a dual-row design with a total of 36 positions, it allows for seamless communication between PCBs. The connectors are crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring longevity and safety. Copper alloy contacts guarantee efficient signal transmission, even in demanding applications. With a pitch of .1 inch and row spacing of .2 inches, precise mounting is facilitated. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for seamless and secure board-to-board connections in various electronic setups.