845-036-556-808

Heilind Number:EDA845-036-556-808
Manufacturer:EDAC
Manufacturer Number:845-036-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 36 positions and a .1-inch pitch, facilitating efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a compact form factor, it's ideal for space-constrained applications. Elevate your connectivity solutions with this high-performance connector.