845-036-556-812

Heilind Number:EDA845-036-556-812
Manufacturer:EDAC
Manufacturer Number:845-036-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-556-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and performance. With two rows and 36 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it is suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Elevate your PCB projects with this essential component.