845-036-558-101

Heilind Number:EDA845-036-558-101
Manufacturer:EDAC
Manufacturer Number:845-036-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-101

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 36 positions with a pitch of .1 inches, offering efficient signal transfer. Crafted with precision, its housing material ensures durability, with UL 94V-0 Diallyl Phthalate meeting stringent safety standards. The copper alloy contact material guarantees reliable conductivity, even in rugged environments. Its right-angle mount orientation and single-row configuration maximize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade to this connector for enhanced connectivity and performance in your electronics projects.