845-036-558-102

Heilind Number:EDA845-036-558-102
Manufacturer:EDAC
Manufacturer Number:845-036-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row layout, ensuring efficient data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. The copper alloy contact material optimizes conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, this connector is versatile and space-saving. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.