845-036-558-103

Heilind Number:EDA845-036-558-103
Manufacturer:EDAC
Manufacturer Number:845-036-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-103

Detailed Description

Enhance your PCB connectivity with our 36-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation for easy installation. The housing is constructed from UL 94V-0 Diallyl Phthalate for optimal durability, while the copper alloy contacts ensure reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your electronic projects with this high-quality green connector.