845-036-558-104

Heilind Number:EDA845-036-558-104
Manufacturer:EDAC
Manufacturer Number:845-036-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-104

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, allowing for efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures robust performance even in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it facilitates space-saving installation on your PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.