845-036-558-108

Heilind Number:EDA845-036-558-108
Manufacturer:EDAC
Manufacturer Number:845-036-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-108

Detailed Description

Elevate your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for precision and durability, it features 36 positions with a pitch of .1 inch, perfect for seamless integration in your electronic setups. The right-angle mount orientation allows for efficient space utilization, while the UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees optimal conductivity in demanding environments. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.