845-036-558-201

Heilind Number:EDA845-036-558-201
Manufacturer:EDAC
Manufacturer Number:845-036-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-558-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, perfect for seamless integration in your projects. Boasting a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3A, ensuring efficient power transfer. Crafted with durability in mind, its housing material is UL 94V-0 Diallyl Phthalate, providing both strength and safety. Featuring two rows and 36 positions, it allows for versatile connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for convenience, its right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.